PENTATECH 33620 Pressure Mat Sounder Combo, 95 dB, 30 ft Cable, Black

Image Representative of Range

PENTATECH 33620 Pressure Mat Sounder Combo, 95 dB, 30 ft Cable, Black

MPN
33620
Brand
PENTATECH
EAN-13
4015162336207
Order Code
12-6508
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 363 in stock

PENTATECH manufactures the pressure mat known as the acoustic step mat TM02, a mini alarm system with a loud 95 dB alarm. This black mat is typically used for security applications to detect movement or monitor entry points. Suitable for both residential and commercial use, it alerts occupants to potential intruders.
Type Mini alarm system
Power Source battery-powered
Colour Black
Component Pressure mat
Energy efficiency rating Doesn't apply
Operating Voltage 9V
Power consumption (idle/triggered)
3mA
Receiver size (W x H x D) 56 x 104 x 24mm
Sound pressure 95dB
Transmitter dimensions (W x H) 560 x 360mm

Reviews

Be the first to submit a review

Trustpilot