Amphenol ICC 10124806-20014LF DDR4 Connector Female Shrouded 288P PF

MPN
10124806-20014LF
Order Code
13-7966
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
30+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 4,212 in stock

The Amphenol ICC 10124806-20014LF is a female shrouded DDR4 connector with 288 positions. It is designed to support high-speed data transfer and ensure reliable connectivity. Typical applications include use in computer motherboards and high-performance servers. The connector ensures secure and aligned insertion of memory modules.
Type DDR4 connector
Number of Positions 288
Memory Type DDR4
Mounting Type Horizontal

Reviews

Be the first to submit a review

Trustpilot