Amphenol C091/A Series Female DIN Cable Connector Screw Locking

Amphenol Brand: Amphenol

Amphenol C091/A Series 3 to12 pin connectors with screw sealing and soldering connection. They have an inner cable strain relief and shields in plugged and locked conditions (EMC-safety).

Description Image Product Buy Pricing (Ex VAT) No. of Contacts Number of pins Mounting Type Plug / Socket Connector Body Material IP Rating Maximum Temperature Min. temperature Type
Amphenol T 3361 010C091/A Female DIN 5S Pin Cable Connector Screw Locking
Amphenol T 3361 010C091/A Female DIN 5S Pin Cable Connector Screw Locking
Standard range
Order code: 50-1435
MPN: T 3361 010

Despatched within 4 working days - 12 in stock
1+ £9.83
10+ £8.89
100+ £8.61
Price per unit Ex VAT
5 Cable Mount Socket Metal IP40 +85°C -40°C Bullet connector
Amphenol T 3401 001C091/A Female DIN 6 Pin Cable Connector Screw Locking
Amphenol T 3401 001C091/A Female DIN 6 Pin Cable Connector Screw Locking
Extended range
Order code: 50-1436
MPN: T 3401 001

Available to back orderBack order, lead time 4 weeks
1+ £9.86
Price per unit Ex VAT
6 6 Cable Mount Socket Metal IP40 +85°C -40°C Bullet connector
Amphenol T 3476 001C091/A Female DIN 7 Pin Cable Connector Screw Locking
Amphenol T 3476 001C091/A Female DIN 7 Pin Cable Connector Screw Locking
Extended range
Order code: 50-1437
MPN: T 3476 001

Available to back orderBack order, lead time 4 weeks
1+ £8.93
Price per unit Ex VAT
7 7 Cable Mount Socket Metal IP40 +85°C -40°C Bullet connector
Amphenol T 3485 001C091/A Female DIN 7' Pin Cable Connector Screw Locking
Amphenol T 3485 001C091/A Female DIN 7' Pin Cable Connector Screw Locking
Order code: 50-1438
MPN: T 3485 001
1+ £12.16
Price per unit Ex VAT
7 7 Cable Mount Socket Metal IP40 +85°C -40°C Bullet connector
Amphenol T 3261 001C091/A Female DIN 4 Pin Cable Connector Screw Locking
Amphenol T 3261 001C091/A Female DIN 4 Pin Cable Connector Screw Locking
Standard range
Order code: 50-1440
MPN: T 3261 001

Despatched within 4 working days - 101 in stock
1+ £13.00
Price per unit Ex VAT
4 3 Cable Mount Socket Metal IP40 +85°C -40°C Bullet connector
Amphenol T 3636 001C091/A Female DIN 12 Pin Cable Connector Screw Locking
Amphenol T 3636 001C091/A Female DIN 12 Pin Cable Connector Screw Locking
Standard range
Order code: 50-1441
MPN: T 3636 001

Despatched within 4 working days - 7 in stock
1+ £15.36
Price per unit Ex VAT
12 12 Cable Mount Socket Metal IP40 +85°C -40°C Bullet connector
Amphenol T 3301 001C091/A Female DIN 4 Pin Cable Connector Screw Locking
Amphenol T 3301 001C091/A Female DIN 4 Pin Cable Connector Screw Locking
Standard range
Order code: 50-1442
MPN: T 3301 001

Despatched within 4 working days - 43 in stock
1+ £8.49
Price per unit Ex VAT
4 4 Cable Mount Socket Metal IP40 +85°C -40°C Bullet connector
Amphenol T 3361 001C091/A Female DIN 5 Pin Cable Connector Screw Locking
Amphenol T 3361 001C091/A Female DIN 5 Pin Cable Connector Screw Locking
Standard range
Order code: 50-1443
MPN: T 3361 001

Despatched within 4 working days - 14 in stock
1+ £8.50
Price per unit Ex VAT
5 5 Cable Mount Socket Metal IP40 +85°C -40°C Bullet connector

Trustpilot