Amphenol T 3485 001C091/A Female DIN 7' Pin Cable Connector Screw Locking

MPN
T 3485 001
Brand
Amphenol
EAN-13
2050000247491
Order Code
50-1438
View Full Product Range (8)

Discontinued



  • Manufacturer type description: T 3485 001
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 7
Connector Body Material Metal
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 7
Type Bullet connector

Trustpilot