Amphenol T 3361 001C091/A Female DIN 5 Pin Cable Connector Screw Locking

MPN
T 3361 001
Brand
Amphenol
EAN-13
2050000247873
Order Code
50-1443
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock


  • Manufacturer type description: T 3361 001
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 5
Connector Body Material Metal
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 5
Type Bullet connector

Reviews

Be the first to submit a review

Trustpilot