Amphenol Aerospace M55181/1-01 MIL Series Connector Male Unshrouded Durable |
14-2245
|
|
Available to back orderBack-order availability date - 30/11/2026
|
2+ £73.14
Price per unit Ex VAT
|
4 |
M55181/1-01 |
|
|
|
Male |
|
|
|
|
|
Amphenol Aerospace M55181/1-02 MIL Male Connector Shrouded Durable |
14-2246
|
|
Available to back orderBack-order availability date - 30/11/2026
|
4+ £64.27
Price per unit Ex VAT
|
4 |
M55181/1-02 |
|
|
|
Male |
|
|
|
|
|
Amphenol M55181/1-04 MIL Connector Female Unshrouded Circular 4Pin |
14-2247
|
|
Available to back orderBack-order availability date - 30/11/2026
|
4+ £66.37
Price per unit Ex VAT
|
4 |
M55181/1-04 |
|
|
|
Female |
|
|
|
|
|
Amphenol M55181/1-05 MIL Connector Female Shrouded Aerospace |
14-2249
|
|
Available to back orderBack-order availability date - 30/11/2026
|
4+ £56.98
Price per unit Ex VAT
|
4 |
M55181/1-05 |
|
|
|
Female |
|
|
|
|
|
Amphenol M55181/3-01 MIL Connectors Male Shrouded Durable Secure |
14-2250
|
|
Available to back orderBack-order availability date - 30/11/2026
|
4+ £59.73
Price per unit Ex VAT
|
4 |
M55181/3-01 |
|
|
|
Male |
|
|
|
|
|
Amphenol M55181/3-02 MIL Connector Female Shrouded High Reliability |
14-2251
|
|
Available to back orderBack-order availability date - 30/11/2026
|
4+ £59.76
Price per unit Ex VAT
|
4 |
M55181/3-02 |
|
|
|
Female |
|
|
|
|
|
Amphenol M55181/3-05 MIL Connector Male Unshrouded High-Reliability |
14-2253
|
|
Available to back orderBack-order availability date - 30/11/2026
|
4+ £59.84
Price per unit Ex VAT
|
4 |
M55181/3-05 |
|
|
|
Male |
|
|
|
|
|
Amphenol Aerospace M55181/7-01 MIL Connector Female Unshrouded Housing |
14-2254
|
|
Available to back orderBack-order availability date - 30/11/2026
|
4+ £73.88
Price per unit Ex VAT
|
18 |
M55181/7-01 |
|
|
|
Female |
|
|
|
|
|
Amphenol M55181/7-02 MIL Connector Female Shrouded Durable Aerospace |
14-2255
|
|
Available to back orderBack-order availability date - 30/11/2026
|
4+ £70.99
Price per unit Ex VAT
|
18 |
M55181/7-02 |
|
|
|
Female |
|
|
|
|
|
Amphenol Aerospace M55181/7-03 MIL Series Connector Male Unshrouded |
14-2257
|
|
Available to back orderBack-order availability date - 30/11/2026
|
2+ £50.35
Price per unit Ex VAT
|
18 |
M55181/7-03 |
|
|
|
Male |
|
|
|
|
|
Amphenol Aerospace MIL M55181/7-04 Connector Female Shrouded |
14-2258
|
|
Available to back orderBack-order availability date - 30/11/2026
|
4+ £69.56
Price per unit Ex VAT
|
18 |
M55181/7-04 |
|
|
|
Female |
|
|
|
|
|
Amphenol Aerospace M55181/7-05 MIL Series Connector Female Shrouded |
14-2259
|
|
Available to back orderBack-order availability date - 30/11/2026
|
2+ £82.50
Price per unit Ex VAT
|
18 |
M55181/7-05 |
|
|
|
Female |
|
|
|
|
|
Amphenol M55116/10-0 6 Poles Solder Terminal Female Unshrouded Connector |
14-2261
|
|
Available to back orderBack-order availability date - 30/11/2026
|
2+ £31.19
Price per unit Ex VAT
|
6 |
|
|
|
|
Female |
|
|
N/A |
|
|
Amphenol M55181/8-01 MIL Connector Female Shrouded High-Performance |
14-4751
|
|
Available to back orderBack order, lead time 4 months
|
3+ £73.24
Price per unit Ex VAT
|
18 |
M55181/8-01 |
|
|
|
Female |
|
|
|
|
|
Amphenol Aerospace M55116/4-1 Phone Connector Male Unshrouded Durable |
15-4140
|
|
Available to back orderBack-order availability date - 30/11/2026
|
4+ £25.66
Price per unit Ex VAT
|
|
|
|
|
|
Male |
|
|
|
|
|
Amphenol 164-896 Connector Accessory Cap Aluminium Finish |
15-4141
|
|
Available to back orderBack-order availability date - 30/11/2026
|
7+ £15.37
Price per unit Ex VAT
|
|
Cap |
|
|
|
|
|
|
|
|
|
Amphenol M55116/1-1 Circular DIN Connectors Male Unshrouded |
15-4142
|
|
Available to back orderBack-order availability date - 30/11/2026
|
9+ £25.11
Price per unit Ex VAT
|
5 |
M55116/1-1 |
|
|
|
Male |
|
|
|
|
|
Amphenol M55116/2-1 Connector Female Unshrouded Audio Application |
15-4143
|
|
Available to back orderBack-order availability date - 30/11/2026
|
9+ £25.81
Price per unit Ex VAT
|
6 |
M55116/2-1 |
|
|
|
Female |
|
|
|
|
|
Amphenol Aerospace M55116/3-1 Circular DIN Connector Male Unshrouded |
15-4144
|
|
Available to back orderBack-order availability date - 30/11/2026
|
9+ £26.60
Price per unit Ex VAT
|
5 |
M55116/3-1 |
|
|
|
Male |
|
|
|
|
|
Amphenol M55116/5-1 Circular DIN Connector Female Shrouded |
15-4145
|
|
Available to back orderBack-order availability date - 30/11/2026
|
10+ £22.73
Price per unit Ex VAT
|
5 |
M55116/5-1 |
|
|
|
Female |
|
|
|
|
|
Amphenol Aerospace M55116/6-1 Circular DIN Connector Male Unshrouded |
15-4146
|
|
Available to back orderBack-order availability date - 30/11/2026
|
10+ £22.88
Price per unit Ex VAT
|
6 |
M55116/6-1 |
|
|
|
Male |
|
|
|
|
|
Amphenol M55116/7-1 Waterproof Audio Connector Female Unshrouded |
15-4147
|
|
Available to back orderBack-order availability date - 30/11/2026
|
10+ £23.31
Price per unit Ex VAT
|
|
|
In-Line |
|
|
|
Metal |
|
|
Socket |
|
Amphenol Aerospace M55116/8-1 Circular Male Shrouded DIN Connectors |
15-4148
|
|
Available to back orderBack-order availability date - 30/11/2026
|
9+ £24.47
Price per unit Ex VAT
|
6 |
M55116/8-1 |
|
|
|
Male |
|
|
|
|
|
Amphenol Aerospace M55116/9-0 Circular DIN Connectors Male Unshrouded |
15-4149
|
|
Available to back orderBack-order availability date - 30/11/2026
|
8+ £27.43
Price per unit Ex VAT
|
5 |
M55116/9-0 |
|
|
|
Male |
|
|
|
|
|
Amphenol M55116/11-1 Circular DIN Connector Male Unshrouded Black |
15-4150
|
|
Available to back orderBack-order availability date - 30/11/2026
|
7+ £31.69
Price per unit Ex VAT
|
5 |
M55116/11-1 |
|
|
|
Male |
|
|
|
|
|
Amphenol Aerospace M55116/12-1 Phone Connector Male Unshrouded |
15-4151
|
|
Available to back orderBack-order availability date - 30/11/2026
|
7+ £33.30
Price per unit Ex VAT
|
|
Socket Straight |
|
|
|
|
|
Black |
|
|
Cable |
Amphenol M55116/13-1 Phone Connectors Male Unshrouded Durable Design |
15-4152
|
|
Available to back orderBack-order availability date - 30/11/2026
|
7+ £31.89
Price per unit Ex VAT
|
|
Socket Straight |
|
|
|
|
|
Black |
|
|
Cable |
Amphenol 164-183-P Connector Male Solder Terminal Locking 5 Poles |
15-4153
|
|
Available to back orderBack-order availability date - 30/11/2026
|
7+ £33.39
Price per unit Ex VAT
|
5 |
164-183-P |
|
|
|
Male |
|
|
|
|
|
Amphenol Aerospace 164-183-PL Circular Connector Male Shrouded MIL Spec |
15-4154
|
|
Available to back orderBack-order availability date - 30/11/2026
|
5+ £46.41
Price per unit Ex VAT
|
|
|
|
Male Plug |
|
|
|
|
|
|
|
Amphenol 164-183-6P Connector Female 6 Pole Solder Terminal Unshrouded |
15-4155
|
|
Available to back orderBack-order availability date - 30/11/2026
|
3+ £70.77
Price per unit Ex VAT
|
6 |
164-183-6P |
|
|
|
Female |
|
|
|
|
|
Amphenol 164-183-6PL Circular DIN Connector Female Unshrouded Audio |
15-4156
|
|
Available to back orderBack-order availability date - 30/11/2026
|
5+ £50.19
Price per unit Ex VAT
|
|
164-183-6PL |
|
|
|
Female |
|
|
|
|
|
Amphenol Aerospace 164-895 Connector Cap Aluminium With Chain |
15-4157
|
|
Available to back orderBack-order availability date - 30/11/2026
|
20+ £27.52
Price per unit Ex VAT
|
|
Cap |
|
|
|
|
|
|
|
|
|
Amphenol M55181/1-03 MIL Connector Male Shrouded High-Durability |
15-4158
|
|
Available to back orderBack-order availability date - 30/11/2026
|
2+ £67.91
Price per unit Ex VAT
|
4 |
M55181/1-03 |
|
|
|
Male |
|
|
|
|
|
Amphenol Aerospace M55181/2-01 MIL Connector Female Unshrouded Durable |
15-4159
|
|
Available to back orderBack order, lead time 4 months
|
6+ £39.59
Price per unit Ex VAT
|
4 |
M55181/2-01 |
|
|
|
Female |
|
|
|
|
|
Amphenol MIL M55181/3-03 Connector Female Shrouded Durable Aerospace |
15-4160
|
|
Available to back orderBack-order availability date - 30/11/2026
|
2+ £69.02
Price per unit Ex VAT
|
4 |
M55181/3-03 |
|
|
|
Female |
|
|
|
|
|
Amphenol M55181/3-04 Circular Connector 4 Position Male Unshrouded |
15-4161
|
|
Available to back orderBack-order availability date - 30/11/2026
|
4+ £58.37
Price per unit Ex VAT
|
|
|
|
Male Plug |
4 |
|
|
|
|
|
Cable Mount |
Amphenol Aerospace M55181/4-01 MIL Connector Male Unshrouded Durable Design |
15-4162
|
|
Available to back orderBack-order availability date - 30/11/2026
|
5+ £37.50
Price per unit Ex VAT
|
4 |
M55181/4-01 |
|
|
|
Male |
|
|
|
|
|
Amphenol M55116/14-1 Circular DIN Connector Male Unshrouded Secure Fit |
15-4163
|
|
Available to back orderBack-order availability date - 30/11/2026
|
7+ £32.19
Price per unit Ex VAT
|
|
|
|
|
|
Male |
|
|
|
|
|