Amphenol Aerospace M55181/2-01 MIL Connector Female Unshrouded Durable

MPN
M55181/2-01
Order Code
15-4159
Country of Origin
India
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
6+ £39.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack order, lead time 4 months

The Amphenol Aerospace M55181/2-01 connector is a female, unshrouded component known for its durability. It is designed to meet military standards, ensuring reliable performance in harsh environments. This connector is primarily used in defence and aerospace applications. Its robust construction makes it suitable for demanding operational conditions.
Type M55181/2-01
Number of Contacts 4
Gender Female

Reviews

Be the first to submit a review

Trustpilot