Amphenol Aerospace M55181/7-01 MIL Connector Female Unshrouded Housing

Image Representative of Range

Amphenol Aerospace M55181/7-01 MIL Connector Female Unshrouded Housing

MPN
M55181/7-01
Order Code
14-2254
Country of Origin
India
View Full Product Range (38)
Qty Unit Price (Ex VAT)
4+ £73.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 30/11/2026

The Amphenol Aerospace M55181/7-01 is a robust female unshrouded housing connector. It features durable construction for secure connections in demanding environments. This connector is typically used in military and aerospace applications. Its reliability makes it suitable for critical communication and data transmission systems.
Type M55181/7-01
Number of Contacts 18
Gender Female

Reviews

Be the first to submit a review

Trustpilot