Amphenol MIL M55181/3-03 Connector Female Shrouded Durable Aerospace

Image Representative of Range

Amphenol MIL M55181/3-03 Connector Female Shrouded Durable Aerospace

MPN
M55181/3-03
Order Code
15-4160
Country of Origin
India
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £69.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 30/11/2026

The Amphenol Aerospace M55181/3-03 is a female shrouded connector designed for durability in aerospace applications. It features robust construction to withstand harsh environmental conditions. This connector is typically used in military and commercial aircraft systems for secure electrical connections. Its shrouded design provides enhanced protection and reliability.
Type M55181/3-03
Number of Contacts 4
Gender Female

Reviews

Be the first to submit a review

Trustpilot