Amphenol 10037901-11210TLF PCIe Slot Female Unshrouded 280P

MPN
10037901-11210TLF
Order Code
13-7998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
25+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 1,800 in stock

Amphenol ICC's 10037901-11210TLF is a PCIe slot connector with 280 positions, featuring an unshrouded and female design. It is suitable for high-speed and high-density connections in various electronic devices. This connector offers reliable performance for data transfer applications. Typical uses include motherboard and expansion card connections in computing devices.
Type PCI & PCI Express Connectors
Number of Positions 280
Memory Type PCI Express
Mounting Type Horizontal

Reviews

Be the first to submit a review

Trustpilot