Ampflow 8" High-Traction Drive Wheels with 3/4" Keyed Hubs

Order Code:

37-0290

Brand: Ampflow MPN: Ampflow-8in UPC-12: 680569239136
  • Country of Origin: China
  • View All

Discontinued


These wheels are from the Colson Performa range, which has long been a favourite of combat robot builders.

The non-marking thermoplastic elastomer tread is permanently bonded to a ribbed polyolefin wheel core which is fitted with a 19.05mm (¾in.) aluminium hub with a 6.35mm (¼in.) key-way. Each wheel comes with a 6.35mm (¼in.) key and two steel discs for holding the wheel in place on the end of a 19.05mm (¾in.) shaft.


  • Wheel diameter 203mm (8in.)
  • Shaft diameter 19.05mm (¾in.)

Ideal for direct fitting to AmpFlow gear-motors 37-0283, 37-0288 & 37-0291


Shaft Diameter 19.05mm
Bore Diameter 19.05mm
Circumference 638mm
Height 203mm
Length 203mm
Material Thermoplastic elastomer
Type Wheel
Width 38.1mm

Trustpilot