Ampflow A28-400-F48 3" 48V Motor and Gearbox

Order Code:

37-0291

Brand: Ampflow MPN: A28-400-F48-G

Discontinued


The A28-400-F48-G uses the high performance 9.1hp A28-400-F48 motor and is also fitted with a 8.3:1 reduction chain drive gearbox. These strong gearboxes give a huge amount of torque which is ideal for heavy duty robotics, motorised vehicles and automation applications.

The motor itself uses rare-earth neodymium magnets and with a nominal voltage of 48V produces a peak power of 9.1hp. They are fitted with a fan and are drilled with vent holes to allow flow-through cooling which allows longer duty cycles and even higher power outputs.

The motor and gearbox assembly can be mounted on a plate up to 10mm thick using the four 1/4-20 thread screws supplied.

Replacement brushes are available separately.


  • Motor diameter: 77mm (3in.)
  • Peak power: 9.1hp
  • Stall torque: 422Nm (59,840oz.-in.)*
  • Nominal voltage: 48V
  • No-load RPM @ 48V: 750
  • Shaft diameter: 19.05mm (3/4in.)
  • Shaft length: 50.8mm (2in.)
  • Key-way: 6.35mm (1/4in.)
  • Magnet type: neodymium
  • No-load current: 4.4A
  • Resistance: 0.066Ω
  • Weight: 4.8kg (10.6lb)
  • Ampflow type A28-400-F48-G

* The current required to reach 422Nm is far outside the safe operating limits of this motor. This figure is theoretical and should be used for comparative purposes only.
Shaft Diameter 19.05mm
No Load Current 4.4A
Peak power 9.1hp
RPM 750rpm
Stall Torque 422Nm
Type Motor + gearbox
Voltage Rating 48V

Trustpilot