Ampflow E30-400 3" 24V Motor with Gearbox

Order Code:

37-0288

Brand: Ampflow MPN: E30-400-24-G UPC-12: 677355352308

Discontinued


The E30-400-G uses the E30-400 24V 2.1hp motor but is also fitted with a 8.3:1 reduction chain drive gearbox.

These strong gearboxes give a huge amount of torque which is ideal for heavy duty robotics, motorised vehicles and automation applications.

The gearboxes are made using a three-piece CNC machined aluminium case. The mechanism comprises six sprockets, three roller chains and five bearings. The final sprocket and output shaft are made from a single piece of steel to maximise strength.

The motor and gearbox assembly can be mounted on a plate up to 10mm thick using the four 1/4-20 thread screws supplied.


  • Diameter: 79mm (3.1in.)
  • Length: 147mm (5.8in.)
  • Peak power: 1.58kW (2.1hp)
  • Stall torque: 87nm (12,320oz.-in.)
  • Efficiency: 79%
  • Nominal voltage: 24V
  • RPM @ 24V: 680
  • Shaft diameter: 19.05mm (3/4in.)
  • Shaft length: 50.8mm (2in.)
  • Key-way: 6.35mm (1/4in.)
  • Magnet type: ferrite
  • No-load current: 3.2A
  • Resistance: 0.089Ω
  • Weight: 4.3kg (9.4lb)
  • Ampflow type E30-400-G
Shaft Diameter 19.05mm
No Load Current 3.2A
RPM 680rpm
Stall Torque 87Nm
Type Motor + gearbox
Voltage Rating 24V
Weight 4.3kg (9.4lb)

Trustpilot