AMD 100-506115 AMD Radeon Pro WX 3200 4 GB GDDR5

MPN
100-506115
Brand
AMD
EAN-13
727419416689
Order Code
71-8425
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 23/10/2026

Cost-Effective & ISV-Certified Graphics Solution.
The AMD Radeon™ Pro WX 32 graphics card is the most cost-effective graphics solution under USD $2 and is ISV-certified for professional use with major design applications.

High Quality Graphics Performance for Small Form Factor Workstations.
The AEC and Manufacturing industries have seen an increased demand for quality visuals in recent years. The Radeon™ Pro WX 32 workstation graphics card is ideal for mainstream CAD engineers who require an ISV-certified graphics solution at an aggressive price point, while providing a full set of workstation features for deployments of all sizes. The Radeon™ Pro WX 32 graphics card has a small form factor that is designed to fit into nearly all desktop workstations, supports the latest display standards with four Mini-DisplayPortTM 1.4 outputs, and offers 4GB of high speed GDDR5 memory and up to 1.66 TFLOPS of single precision compute performance.
  • Professional Application Certifications
  • AMD 14nm “Polaris” Architecture
  • 1-bit Color Depth Support
  • Low-Profile Form Factor
  • AMD Eyefinity Technology Support
  • FCC Class A, CE, C-Tick, BSMI, KCC, UL, VCCL, RoHS, and WEEE Regulatory Compliance

Reviews

Be the first to submit a review

Trustpilot