Ambersil 30233-AA N.F. Precision Cleaner 400ml

Order Code:

87-0138

Brand: Ambersil MPN: 30233-AA EAN-13: 5017419371473
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Ambersil 30233-AA N. F. precision contact cleaner is an advanced solvent contact cleaner that is non-flammable and is therefore ideal for cleaning and degreasing critical electrical and electronic systems that cannot easily be switched off for maintenance.


  • Non-flammable
  • High purity, effective, precision cleaner
  • Meets environmental and safety laws
  • Fast drying
  • No ozone-depleting action
  • Improves the performance and reliability of electronic equipment by cleaning contacts and components
  • Removes flux traces, light oils, finger prints and other contaminants from electrical / electronic equipment
  • Reduces contact resistance, arcing and wear, thereby extending the life of sensitive equipment
  • Non-conductive and non-corrosive; it evaporates completely, leaving no residue
  • Safe on commonly used metals, elastomers, plastics and coatings
  • Fitted with a 360° spray system for all angle use, even upside down
  • High dielectric strength
  • Supplied in a 400ml invertible aerosol
  • Ambersil type 30233-AA
Type Contact cleaner
Dispensing Method Aerosol
Volume 400ml

Trustpilot