Alutec 66005 Trolley Box 580x410x380 mm Movable Carrying Handle

Image Representative of Range

Alutec 66005 Trolley Box 580x410x380 mm Movable Carrying Handle

MPN
66005
Brand
Alutec
EAN-13
8019053045441
Order Code
01-1772
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Alutec 66005 trolley box is a spacious, empty toolbox measuring 580 x 410 x 380 mm. This versatile storage solution, typically used for transporting tools and equipment, is ideal for professionals requiring mobile organisation. Manufactured by Alutec, it provides sturdy, reliable storage for easy transport of essential items.
Type Trolley box (empty)
Height 380mm
Length 580mm
Width 410mm
Colour Silver
Dim (L x W x H) 580 x 410 x 380 mm

Reviews

Be the first to submit a review

Trustpilot