Alutec 61000 Universal Toolbox Empty 430x315x140mm Durable Design

Image Representative of Range

Alutec 61000 Universal Toolbox Empty 430x315x140mm Durable Design

MPN
61000
Brand
Alutec
EAN-13
4014688610006
Order Code
01-1767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The Alutec 61000 Universal Tool Box is an empty aluminium toolbox measuring 430 x 315 x 140 mm. It features a durable aluminium construction ideal for carrying tools and equipment safely. Designed for versatility, it is suitable for use in workshops, garages, or for on-the-go transport of various items.
Type Tool box (empty)
Height 140mm
Length 430mm
Width 315mm
Colour Silver
Material Aluminium
Dim (L x W x H) 430 x 315 x 140 mm
Factory colour Silver
Inside height 120mm
Inside Width 410mm
Internal depth 280mm
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot