Alutec 41051 Trailer 51 checker plate box sheet metal 580x280x345mm silver

MPN
41051
Brand
Alutec
EAN-13
4014688410514
Order Code
13-6335
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £190.00
10+ £185.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Alutec 41051, 2959953, is a trailer checker plate box made from sturdy sheet metal, measuring 580x280x345 mm in silver finish. This product is engineered to provide robust storage solutions, particularly for securing tools and equipment in mobile settings such as trailers and trucks. Its durable construction is ideal for demanding environments, offering ample resistance to physical impact and the elements. Such dimensions and materials make it particularly suitable for use in construction, maintenance, and logistics sectors where dependable storage is paramount. The checker plate design not only enhances its strength but also provides a non-slip surface, ensuring practicality and safety in everyday use.
Type Checker plate box
Colour Silver
Dimensions (L x W x H) 580 x 280 x 345 mm
Height 345mm
Length 580mm
Material Sheet metal
Volume 51l
Width 280mm

Reviews

Be the first to submit a review

Trustpilot