Alutec 41046 Extreme Aluminium Checker Plate Box 822x325x210 mm

Image Representative of Range

Alutec 41046 Extreme Aluminium Checker Plate Box 822x325x210 mm

MPN
41046
Brand
Alutec
EAN-13
4014688410460
Order Code
01-1750
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £194.00 £164.90
10+ £160.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

The Alutec EXTREME 46 Checker plate box is an aluminium storage solution measuring 822 x 325 x 210 mm. This robust box is ideal for tool storage or as an aluminium transport container. Its durable construction and checker plate design make it a reliable choice for protecting valuable equipment.
Type Checker plate box
Height 210mm
Length 822mm
Width 325mm
Colour Silver
Material Aluminium
Dim (L x W x H) 822 x 325 x 210 mm
Factory colour Silver
Inside height 190mm
Inside Width 800mm
Internal depth 300mm
Volume 46l
Weight 7.76kg

Reviews

Be the first to submit a review

Trustpilot