Alutec 36040 Foam Insert 750x345x350mm Protects Fragile Goods

Image Representative of Range

Alutec 36040 Foam Insert 750x345x350mm Protects Fragile Goods

MPN
36040
Brand
Alutec
EAN-13
4014688360406
Order Code
01-1746
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £117.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 09/08/2026

The Alutec 36040 Foam insert is a versatile cushioning solution with dimensions of 750 x 345 x 350 mm. Designed for protecting sensitive equipment, it is often used in cases and containers. Manufactured by Alutec, this foam insert is ideal for securely storing and transporting delicate items.
Type Foam insert
Dim (L x W x H) 750 x 345 x 350 mm
Factory colour Grey
Height 350mm
Length 750mm
Width 345mm

Reviews

Be the first to submit a review

Trustpilot