Alutec 15069 LOGIC 69 Aluminium Transport Box 578x375x370mm Euro Pallet

Image Representative of Range

Alutec 15069 LOGIC 69 Aluminium Transport Box 578x375x370mm Euro Pallet

MPN
15069
Brand
Alutec
EAN-13
4014688150694
Order Code
01-1737
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £97.65
10+ £94.72
50+ £94.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Alutec LOGIC 69 transport box is made from aluminium and measures 578 x 375 x 370 mm. It is ideal for tool storage and safe transportation of equipment. This robust Alutec 15069 transport box is suitable for various applications where sturdy and reliable storage is required.
Type Transport box
Height 370mm
Length 578mm
Width 375mm
Colour Silver
Material Aluminium
Dim (L x W x H) 578 x 375 x 370 mm
External Width 375mm
Inside height 355mm
Inside Width 550mm
Internal depth 350mm

Reviews

Be the first to submit a review

Trustpilot