Alutec 15023 LOGIC Transport Box Aluminium 378x280x270mm Euro Pallet

Image Representative of Range

Alutec 15023 LOGIC Transport Box Aluminium 378x280x270mm Euro Pallet

MPN
15023
Brand
Alutec
EAN-13
4014688150236
Order Code
01-1735
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Alutec's LOGIC 23 15023 is an aluminium transport box designed for durable tool storage. Measuring 378 x 280 x 270 mm, it offers robust protection for tools and equipment during transit. Typical applications include secure storage and transport in various professional settings.
Type Transport box
Height 270mm
Length 378mm
Width 280mm
Colour Silver
Material Aluminium
Dim (L x W x H) 378 x 280 x 270 mm
External Width 280mm
Inside height 255mm
Inside Width 350mm
Internal depth 255mm

Reviews

Be the first to submit a review

Trustpilot