Alutec 13140 INDUSTRY 140 Transport Box Aluminium 900x495x379mm

Image Representative of Range

Alutec 13140 INDUSTRY 140 Transport Box Aluminium 900x495x379mm

MPN
13140
Brand
Alutec
EAN-13
4014688131402
Order Code
01-1721
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/08/2026

Manufactured by Alutec, the INDUSTRY 140 Transport Box is constructed from durable aluminium and measures 900 x 495 x 379 mm. This robust and lightweight storage solution is ideal for tool storage and transporting equipment. Its sturdy build makes it suitable for various industrial and commercial applications.
Type Transport box
Height 379mm
Length 900mm
Width 495mm
Colour Silver
Material Aluminium
Dim (L x W x H) 900 x 495 x 379 mm
Factory colour Silver
Inside height 350mm
Inside Width 870mm
Internal depth 460mm
Material (base plate) Aluminium
Weight 7.2kg

Reviews

Be the first to submit a review

Trustpilot