Alutec 13073 INDUSTRY 73 Aluminium Transport Box 580x385x410 mm

Image Representative of Range

Alutec 13073 INDUSTRY 73 Aluminium Transport Box 580x385x410 mm

MPN
13073
Brand
Alutec
EAN-13
4014688130733
Order Code
01-1717
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £176.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Alutec 13073 Transport Box is a durable aluminium container with dimensions of 580 x 385 x 410 mm. Designed for tool storage and safe transport, it offers robust protection for various applications. Ideal for industrial settings, this box serves as a reliable solution for securely transporting equipment and materials.
Type Transport box
Height 410mm
Length 580mm
Width 385mm
Colour Silver
Material Aluminium
Dim (L x W x H) 580 x 385 x 410 mm
Factory colour Silver
Inside height 381mm
Inside Width 550mm
Internal depth 350mm
Material (base plate) Aluminium
Weight 4.78kg

Reviews

Be the first to submit a review

Trustpilot