Alutec 12153 COMFORT Aluminium Transport Box 1182x385x398mm

Image Representative of Range

Alutec 12153 COMFORT Aluminium Transport Box 1182x385x398mm

MPN
12153
Brand
Alutec
EAN-13
4014688121533
Order Code
01-1713
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £244.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 24/11/2026

The Alutec 12153 transport box is a robust aluminium storage solution with dimensions of 1182 x 385 x 398 mm. Designed for efficient tool storage, it offers durability and protection for various applications. The COMFORT 12153 model is ideal for transporting and safeguarding equipment securely.
Type Transport box
Height 398mm
Length 1182mm
Width 385mm
Colour Silver
Material Aluminium
Dim (L x W x H) 1182 x 385 x 398 mm
Factory colour Silver
Inside height 381mm
Inside Width 1150mm
Internal depth 350mm
Material (base plate) Aluminium
Volume 153l
Weight 8.8kg

Reviews

Be the first to submit a review

Trustpilot