Alutec 12140 Comfort Aluminium Transport Box 900x495x367 mm Durable

Image Representative of Range

Alutec 12140 Comfort Aluminium Transport Box 900x495x367 mm Durable

MPN
12140
Brand
Alutec
EAN-13
4014688121403
Order Code
01-1712
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £248.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 24/11/2026

The Alutec COMFORT 140 Transport Box is made of durable aluminium and measures 900 x 495 x 367 mm. It is ideal for secure tool storage and transportation. This aluminium box is perfect for both professional and personal use.
Type Transport box
Height 367mm
Length 900mm
Width 495mm
Colour Silver
Material Aluminium
Dim (L x W x H) 900 x 495 x 367 mm
External Width 900mm
Factory colour Silver
Inside height 350mm
Inside Width 870mm
Internal depth 460mm
Material (base plate) Aluminium
Weight 7.7kg

Reviews

Be the first to submit a review

Trustpilot