Alutec 12060 Comfort Transport Box Aluminium 580x385x332 mm

Image Representative of Range

Alutec 12060 Comfort Transport Box Aluminium 580x385x332 mm

MPN
12060
Brand
Alutec
EAN-13
4014688120604
Order Code
01-1707
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £134.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alutec Comfort 12060 Transport Box is crafted from aluminium, offering robust and lightweight tool storage. With dimensions of 580 x 385 x 332 mm, it provides ample space for organising various items. Ideal for both personal and professional transport needs, this versatile box ensures protection and convenience.
Type Transport box
Height 332mm
Length 580mm
Width 385mm
Colour Silver
Material Aluminium
Dim (L x W x H) 580 x 385 x 332 mm
Factory colour Silver
Inside height 315mm
Inside Width 550mm
Internal depth 350mm
Material (base plate) Aluminium
Volume 60l
Weight 4.4kg

Reviews

Be the first to submit a review

Trustpilot