Alutec 12027 COMFORT Aluminium Transport Box 380x280x332mm 1pc

Image Representative of Range

Alutec 12027 COMFORT Aluminium Transport Box 380x280x332mm 1pc

MPN
12027
Brand
Alutec
EAN-13
4014688120277
Order Code
01-1704
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £64.60
10+ £62.66
50+ £62.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Alutec 12027 Transport box is made of aluminium and measures 380 x 280 x 332 mm, making it ideal for secure and durable tool storage. The COMFORT 12027 model ensures convenient transport and robust protection of contents. This versatile transport box is suitable for both professionals and hobbyists needing reliable storage solutions.
Type Transport box
Height 332mm
Length 380mm
Width 280mm
Colour Silver
Material Aluminium
Dim (L x W x H) 380 x 280 x 332 mm
Factory colour Silver
Inside height 315mm
Inside Width 350mm
Internal depth 245mm
Material (base plate) Aluminium
Volume 27l
Weight 2.7kg

Reviews

Be the first to submit a review

Trustpilot