Alutec 11048 CLASSIC Transport Box Aluminium 575x385x270 mm 1pc

Image Representative of Range

Alutec 11048 CLASSIC Transport Box Aluminium 575x385x270 mm 1pc

MPN
11048
Brand
Alutec
EAN-13
4014688110483
Order Code
01-1698
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £92.00 £78.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Alutec 11048 Transport box is a robust aluminium container with dimensions of 575 x 385 x 270 mm, ideal for secure storage and transport. Its design is perfect for tool storage and protecting valuable items during transit. The durable construction of the Classic 48 makes it suitable for both professional and personal use.
Type Transport box
Height 270mm
Length 575mm
Width 385mm
Colour Silver
Material Aluminium
Dim (L x W x H) 575 x 385 x 270 mm
Factory colour Silver
Inside height 250mm
Inside Width 530mm
Internal depth 350mm
Weight 3.31kg

Reviews

Be the first to submit a review

Trustpilot