Alutec 11030 CLASSIC 30 Transport Box Aluminium 430x335x270mm

Image Representative of Range

Alutec 11030 CLASSIC 30 Transport Box Aluminium 430x335x270mm

MPN
11030
Brand
Alutec
EAN-13
4014688110308
Order Code
01-1697
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £77.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Alutec 11030 Transport box is manufactured from durable aluminium, featuring dimensions of 430 x 335 x 270 mm. This robust aluminium box is ideal for secure tool storage and transport applications. Designed for versatility, the Classic 30 model ensures protection and easy handling for various items.
Type Transport box
Height 270mm
Length 430mm
Width 335mm
Colour Silver
Material Aluminium
Dim (L x W x H) 430 x 335 x 270 mm
Factory colour Silver
Inside height 250mm
Inside Width 405mm
Internal depth 300mm
Weight 2.55kg

Reviews

Be the first to submit a review

Trustpilot