Alutec 10040 BASIC Aluminium Transport Box 560x370x245 mm Sturdy Storage

Image Representative of Range

Alutec 10040 BASIC Aluminium Transport Box 560x370x245 mm Sturdy Storage

MPN
10040
Brand
Alutec
EAN-13
4014688100408
Order Code
01-1693
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Alutec 10040 aluminium transport box features dimensions of 560 x 370 x 245 mm. It is ideal for tool storage and safe transportation of various items. This durable box is designed for heavy-duty use, making it suitable for professionals and hobbyists alike.
Type Transport box
Height 245mm
Length 560mm
Width 370mm
Colour Silver
Material Aluminium
Dim (L x W x H) 560 x 370 x 245 mm
Factory colour Silver
Inside height 220mm
Inside Width 535mm
Internal depth 340mm
Weight 2.9kg

Reviews

Be the first to submit a review

Trustpilot