Christmas Opening Hours and Delivery Dates here
Alunovo AL90-050 Cable Duct 500x80x20mm Silver Anodised Aluminium

Alunovo AL90-050 Cable Duct 500x80x20mm Silver Anodised Aluminium

Order Code:

08-4375

Brand: Alunovo MPN: AL90-050 EAN-13: 4260098650013

Discontinued


The Alunovo AL90-050 cable duct, featuring dimensions of 500 x 80 x 20 mm, is a single piece crafted in silver with a matt, anodised finish. It provides a sleek and stylish solution for organising and concealing electrical cables. This conduit is ideal for both commercial and residential applications, offering a neat and flush-mounted appearance.
Type Cable duct
Colour Silver (matt, anodised)
Length 500mm
Diameter (L x W x H) 500 x 80 x 20 mm
Height 20mm
Width 80mm

Trustpilot