Aluminium Cutting Mitre Saw Blade Range

This Evolution Aluminium Cutting Mitre Saw Blade has the following specification:

Diameter: 210mm
Bore: 25.4mm
Teeth: 60
Kerf: 2.4mm
Max. Speed: 3,900/rpm

Description Image Product Buy Pricing (Ex VAT)
Evolution A210TCT-60MS Aluminium Cutting Mitre Saw Blade 210 x 25.4mm x 60T
Evolution A210TCT-60MS Aluminium Cutting Mitre Saw Blade 210 x 25.4mm x 60T
Standard range
Order code: 97-9052
MPN: A210TCT-60MS

Despatched within 4 working days - 4 in stock
1+ £69.15
Price per unit Ex VAT
Evolution EVOBLADE230AL Aluminium Cutting Mitre Saw Blade 230 x 25.4mm x 80T
Evolution EVOBLADE230AL Aluminium Cutting Mitre Saw Blade 230 x 25.4mm x 80T
Extended range
Order code: 97-9053
MPN: EVOBLADE230AL

Available to back orderPlease contact us for lead time
1+ £72.00
Price per unit Ex VAT
Evolution A255TCT-80MS Aluminium Cutting Mitre Saw Blade 255 x 25.4mm x 80T
Evolution A255TCT-80MS Aluminium Cutting Mitre Saw Blade 255 x 25.4mm x 80T
Standard range
Order code: 97-9054
MPN: A255TCT-80MS

Despatched within 4 working days - 2 in stock
1+ £97.55
Price per unit Ex VAT

Trustpilot