Evolution A255TCT-80MS Aluminium Cutting Mitre Saw Blade 255 x 25.4mm x 80T

MPN
A255TCT-80MS
EAN-13
849713053497
Order Code
97-9054
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £97.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This Evolution Aluminium Cutting Mitre Saw Blade has the following specification:

Diameter: 255mm
Bore: 25.4mm
Teeth: 80
Kerf: 2.4mm
Max. Speed: 3,000/rpm


Reviews

Be the first to submit a review

Trustpilot