Evolution A210TCT-60MS Aluminium Cutting Mitre Saw Blade 210 x 25.4mm x 60T

MPN
A210TCT-60MS
EAN-13
849713090874
Order Code
97-9052
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £69.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Evolution Aluminium Cutting Mitre Saw Blade has the following specification:

Diameter: 210mm
Bore: 25.4mm
Teeth: 60
Kerf: 2.4mm
Max. Speed: 3,900/rpm


Reviews

Be the first to submit a review

Trustpilot