Evolution EVOBLADE230AL Aluminium Cutting Mitre Saw Blade 230 x 25.4mm x 80T

MPN
EVOBLADE230AL
EAN-13
849713000460
Order Code
97-9053
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £70.92 £66.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Evolution Aluminium Cutting Mitre Saw Blade has the following specification:

Diameter: 230mm
Bore: 25.4mm
Teeth: 80
Kerf: 2.4mm
Max. Speed: 3,000/rpm


Reviews

Be the first to submit a review

Trustpilot