Alphawire PVC10511/8 BK007 PVC Black 50ft Flexible Sleeving

MPN
P10511/8 BK007
Brand
Alpha Wire
Order Code
03-1515
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £158.40
3+ £146.52
5+ £142.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

AlphaWire PVC10511/8 BK007 flexible sleeving is black and is 50ft long. This PVC sleeving offers protection from flammability, high heat, abrasion, and chemicals. It operates efficiently in temperatures ranging from -20°C to 105°C and has a maximum inner diameter of 29.48mm. Ideal for various wire and cable routing needs, it is suitable for industrial and electrical applications.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Sleeve Diameter 29mm
Colour Black
Material PVC
Type Sleeving
Operating Temperature _20 to 105°
Weight 7Kg

Reviews

Be the first to submit a review

Trustpilot