Alphawire PVC1051 CL003 PVC Clear Multi purpose Sleeving 250ft

MPN
P1051 CL003
Brand
Alpha Wire
Order Code
03-1524
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £69.02
3+ £63.85
5+ £62.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 5 months

AlphaWire PVC1051 CL003 is a multi-purpose flexible sleeving. This clear PVC sleeving can withstand temperatures from -20°C to 105°C and has a maximum inner diameter of 7.89mm. It offers protection from flammability, high heat, abrasion, and chemicals. Ideal for wire and cable routing needs.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Clear
Material PVC
Type Sleeving
Operating Temperature _20 to 105°
Weight 6.5Kg

Reviews

Be the first to submit a review

Trustpilot