Alphawire B964011 GE321 1 Pair 22AWG Pro-Tekt Unscreened Multipair Cable 164ft

MPN
B964011 GE321
Brand
Alpha Wire
Order Code
03-1521
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.52
3+ £68.95
5+ £68.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 10 weeks

AlphaWire B964011 GE321 cable is an unshielded, 1-pair cable with a 22 AWG size. It features a grey PVC insulation with a nylon ripcord and stranded tinned copper conductors, providing a nominal diameter of 4.24mm. Rated at 300V, this cable offers rugged reliability with a premium-grade PVC insulation and jacket, facilitating easy routing in tight spaces. Ideal for low-noise, controlled environments.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Number of Cores 7
AWG 22 AWG
Length 50m
Type Unshielded Cable

Reviews

Be the first to submit a review

Trustpilot