AlphaWire 22 AWG PVC Black Hook Up Wire 1KFT Range

Alpha Wire Brand: Alpha Wire
The broad range of hook-up wire from Alpha means you will find the product exactly suited to your application—whether
it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a hightemperature oven, or off-road construction equipment.
•Stranded and solid copper conductors, bare or tinned, with other platings available for special application needs
•Broad range of insulations
•Colour-coded insulation for easy circuit identification
•UL, CSA, and Mil-spec compliance
•Convenient put-ups as short as 100 feet
•Excellent uniformity and low-fray design for easy handling, stripping, and termination
Description Image Product Buy Pricing (Ex VAT) Colour Cable shape Standard AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Length Conductor AWG Conductor Material Diameter (in) Height Insulation Wall Thickness Material Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Outer diameter Shielding
Alpha Wire 3051/1 BK001 22 AWG PVC Black Hook Up Wire 1KFT
Alpha Wire 3051/1 BK001 22 AWG PVC Black Hook Up Wire 1KFT
Extended range
Order code: 01-5543
MPN: 3051/1 BK001

Despatched same day - 9 in stockAdditional quantity lead time 14 days
1+ £63.50
Price per unit Ex VAT
Black Wire/Single Core Met: UL Listed 22AWG 0.35mm² 1 7 x 0.25 PVC 304.8m 22 Tinned Copper 0.057 2In 0.41mm PVC 105°C -40°C -40 to 105° 1.57mm UNSHIELDED
Alpha Wire 3051/1 RD001 22 AWG PVC Red Hook Up Wire 1KFT
Alpha Wire 3051/1 RD001 22 AWG PVC Red Hook Up Wire 1KFT
Extended range
Order code: 01-5544
MPN: 3051/1 RD001

Despatched same day - 10 in stockAdditional quantity lead time 8 weeks
1+ £63.50
Price per unit Ex VAT
Red 22AWG 0.35mm² 1 7 x 0.25 PVC 304.8m 22 Tinned Copper 0.057 2In 0.41mm PVC 105°C -40°C -40 to 105° 1.57mm UNSHIELDED

Trustpilot