Alpha Wire 3051/1 RD001 22 AWG PVC Red Hook Up Wire 1KFT

MPN
3051/1 RD001
Brand
Alpha Wire
Order Code
01-5544
Country of Origin
Mexico
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 8 weeks

Alpha Wire 3051/1 RD001 22 AWG PVC Red Hook Up Wire 1KFT - This 3051 hook-up wire uses tinned copper conductors. This allows excellent conductivity of electrical signals and ensures that the wires do not corrode easily.
  • Cross Sectional Area: 0.35 mm²
  • Sheath Colour: Red
  • American Wire Gauge: 22 AWG
  • Cable Shape: Wire/Single Core
  • Core Strands: 7/0.25 mm
  • Length: 305m
  • Insulation Material: PVC
  • Outer Diameter: 1.57mm
  • Voltage Rating: 300 V
  • Maximum Operating Temperature: +105°C
  • Minimum Operating Temperature: -40°C
  • Conductor Material: Tinned Copper
  • Standards Met: UL Listed
  • Cable Type: Harsh Environment
  • Wire Style: UL1007
  • Fire Behaviour: Flame Retardant
  • Series Hook-up: Wire PVC
  • Shield Type: Unshielded
  • Insulation Wall Thickness: 0.41mm
  • Number of Strands: 7
  • Size of Strands: 0.25 mm

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Red
AWG 22AWG
Conductor Cross Section 0.35mm²
Number of Cores 1
Conductor Stranding 7 x 0.25
Insulation Material PVC
Length 304.8m
Conductor AWG 22
Conductor Material Tinned Copper
Diameter (in) 0.057
Height 2In
Insulation Wall Thickness 0.41mm
Material PVC
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Operating Temperature -40 to 105°
Outer diameter 1.57mm
Shielding UNSHIELDED
Stranding SOLID
Voltage 300
Voltage Rating 300V
Weight 3.8Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot