Alpha Wire 3051/1 BK001 22 AWG PVC Black Hook Up Wire 1KFT

MPN
3051/1 BK001
Brand
Alpha Wire
Order Code
01-5543
Country of Origin
Mexico
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £78.32 £63.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 14 days

Alpha Wire 3051/1 BK001 22 AWG PVC Black Hook Up Wire 1KFT - This wire has flame-retardant properties, so it's highly resistant to burning. This makes it a good choice for use in places where there's a risk of fire or exposure to flames.


  • Cross Sectional Area: 0.35 mm²
  • Sheath Colour: Black
  • Cable Shape: Wire/Single Core
  • American Wire Gauge: 22 AWG
  • Core Strands: 7/0.25 mm
  • Length: 305m
  • Insulation Material: PVC
  • Voltage Rating: 300 V
  • Outer Diameter: 1.57mm
  • Maximum Operating Temperature: +105°C
  • Minimum Operating Temperature: -40°C
  • Conductor Material: Tinned Copper
  • Standards Met: UL Listed
  • Wire Style: UL1007
  • Cable Type: Harsh Environment
  • Fire Behaviour: Flame Retardant
  • Series Hook-up: Wire PVC
  • Insulation Wall Thickness: 0.41mm
  • Shield Type: Unshielded
  • Number of Strands: 7
  • Size of Strands: 0.25 mm

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 22AWG
Conductor Cross Section 0.35mm²
Number of Cores 1
Conductor Stranding 7 x 0.25
Insulation Material PVC
Length 304.8m
Cable shape Wire/Single Core
Conductor AWG 22
Conductor Material Tinned Copper
Diameter (in) 0.057
Height 2In
Insulation Wall Thickness 0.41mm
Material PVC
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Operating Temperature -40 to 105°
Outer diameter 1.57mm
Shielding UNSHIELDED
Standard Met: UL Listed
Stranding SOLID
Voltage 300
Voltage Rating 300V
Weight 3.8Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot