Alphacool 24847 Core PWM PC fan Black 140x25x140mm

MPN
24847
Brand
Alphacool
EAN-13
4250197248471
Order Code
18-6568
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Alphacool 24847 Core PWM PC fan, measuring 140 x 25 x 140 mm and finished in black, is designed for precision cooling within computer enclosures. As a key component in computer thermal management, it facilitates optimal air circulation and heat dissipation, making it an essential for maintaining stable operating temperatures and enhancing system longevity. The fan's pulse width modulation (PWM) feature allows for dynamic speed adjustments, providing efficient airflow control in response to varying thermal loads, common in applications such as gaming systems, workstations, and high-performance servers. Engineered for compatibility with standard PC cases, it ensures seamless integration as a cooling solution, offering reliable performance for demanding computing environments.
Type PC fan
Fan Size 140mm
Colour Black
Air Discharge 261.48l/h
Connection 4-pin PWM
Content 1
Depth 140mm
Dimensions (W x H x D) 140 x 25 x 140 mm
Height 25mm
Noise emission 50.1 dBa -
Noise emission (max.) 53dBa
Rotational speed (max.) 3200U/min
Weight 191g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot