Alpha Wire HPP16 SL080 PG16 Slate Blanking Plug Pck of 10

Image Representative of Range

Alpha Wire HPP16 SL080 PG16 Slate Blanking Plug Pck of 10

MPN
HPP16 SL080
Brand
Alpha Wire
Order Code
01-1583
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.186
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

These blanking plugs from Alpha Wire are ideal for sealing cable housings when no cable gland is used.

They are suitable for standard industrial applications and can easily be fastened using a screwdriver.


  • Size PG16
  • Made from polyamide (PA 6) with a chloroprene rubber O-ring
  • Slate grey colour (RAL 7001)
  • Operating temperature range -20 to +100°C
  • UL and CSA approved
  • Supplied in packs of 10
  • Manufacturer's part HPP16 SL080

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Thread Size PG16
Colour Silver
Material Polyamide
Type Blanking plug
Cable Gland Type Hole Plug
Dimensions PG16
Operating Temperature 0°
Size PG16
Thread PG
Thread Length 0.236220472440945
Weight 0.055Kg

Reviews

Be the first to submit a review

Trustpilot