These blanking plugs from Alpha Wire are ideal for sealing cable housings when no cable gland is used.
They are suitable for standard industrial applications and can easily be fastened using a screwdriver.
- Size M12 x 1.5
- Made from polyamide (PA 6) with a chloroprene rubber O-ring
- Slate grey colour (RAL 7001)
- Operating temperature range -20 to +100°C
- UL and CSA approved
- Supplied in packs of 10
- Manufacturer's part HPM12 SL080
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Thread Size |
M12 |
| Colour |
Silver |
| Material |
Polyamide glass fibre reinforced |
| Type |
Blanking plug |
| Cable Gland Type |
Hole Plug |
| Dimensions |
M12 |
| Operating Temperature |
0° |
| Size |
M12 x 1.5 |
| Thread |
Metric |
| Thread Length |
0.236220472440945 |
| Weight |
0.055Kg |