Alpha Wire 86003CY SL001 28 AWG 3 Core Xtra Guard Screened Slate Data Cable 1kFT

MPN
86003CY SL001
Brand
Alpha Wire
Order Code
01-5556
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £880.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 11 weeks

Alpha Wire 86003CY SL001 28 AWG 3 Core Xtra Guard Screened Slate Data Cable 1kFT - Long-lasting flex cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics. Available in a variety of configurations allowing exactly the right cable to be selected for the application.
  • Cable Shielding: Screened
  • Wire Gauge: 28 AWG
  • Jacket Colour Grey
  • Conductor Material: Copper
  • External Diameter: 4.6mm
  • Product Range: Xtra-Guard® Flex
  • No. of Cores: 3 Core
  • Conductor Area CSA: 0.072mm²
  • No. of Max Strands x Strand Size: 7 x 0.13mm
  • Jacket Material: PVC
  • Voltage Rating: 300V
  • Reel Length (Metric): 304.8m
  • Reel Length (Imperial): 1000ft

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 3
AWG 28 AWG
Insulation Material Polyvinyl Chloride (PVC)
Length 305m
Cable shielding Screened
Cores 3
Diameter (in) 0.18
Height 6In
Material PVC
No. of cores 3 Core
Operating Temperature -10 to 105°
Shielding FOIL/SPIRAL
Stranding 7/36
Type Xtra Guard Screened Cable
Voltage 300
Weight 19.796Kg
Width 12In

Reviews

Be the first to submit a review

Trustpilot