This grey EcoCable® Mini cable from Alpha Wire combines high performance with the minimum environmental impact, EcoCable Mini uses mPPE insulation and jacketing to provide all the advantages in a smaller, lighter cable.
Suitable for use in a wide range of applications including medical devices.
- 28AWG
- 2 cores
- Halogen free
- Voltage rating 300V
- Temperature range -40°C to +80°C
- 100% recyclable for minimum impact on environment
- Supplied on reel of 30.5m
- Manufacturer's part 78002 SL005
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Colour |
Grey |
| Number of Cores |
2 |
| Conductor Cross Section |
0.092mm² |
| AWG |
28 |
| Insulation Material |
mPPE |
| Length |
30.5m |
| Cable Diameter |
2.39mm |
| Cores |
2 |
| Diameter (in) |
0.094 |
| Halogen |
free |
| Height |
3In |
| Material |
Modified Polyphenylene Ether-PE |
| Operating Temperature |
-40 to 80° |
| Shielding |
UNSHIELDED |
| Sold by Metre |
No |
| Stranding |
19/40 |
| Temperature |
range -40°C to +80°C |
| Voltage |
300 |
| Weight |
0.691Kg |
| Width |
3.5In |