Alpha Wire 77104 SL005 Slate 24AWG 4COND FOIL MPPE Eco Ecocable (100 ft)

Image Representative of Range

Alpha Wire 77104 SL005 Slate 24AWG 4COND FOIL MPPE Eco Ecocable (100 ft)

MPN
77104 SL005
Brand
Alpha Wire
Order Code
01-5339
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £217.84
3+ £210.84
5+ £209.62
10+ £208.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/11/2026

A 24AWG 4-core control cable from the Alpha Wire EcoCable range of environmentally friendly high performance control cables. Designed to give better performance in a smaller package, the cables have superior dielectric strength yet have significantly reduced diameter, weight and outgassing.


  • Foil shielding
  • 100% Recyclable mPPE jacket and insulation
  • Voltage rating 600V
  • 6x Bend radius
  • Temperature range -50°C to 105°C
  • Suitable for use in NFPA 79 applications
  • Approvals UL AWM, CSA AWM, CE, REACH, WEEE
  • Available in lengths of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 4
Conductor Cross Section 0.28mm²
AWG 24 AWG
Insulation Material MPPE
Length 30.5m
Cable Diameter 4.55mm
Cores 4
Diameter (in) 0.179
Height 2In
Material MPPE
Operating Temperature -50 to 105°
Shielding FOIL
Sold by Metre No
Stranding 7/32
Voltage 600
Weight 2Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot