Alpha Wire 7055/19 VI001 22 AWG PVC Violet Hook Up Wire 1KFT UL1429

MPN
7055/19 VI001
Brand
Alpha Wire
Order Code
01-5554
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

Alpha Wire 7055/19 VI001 22 AWG PVC Violet Hook Up Wire 1KFT UL1429 - The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.

  • Resistance to chemicals
  • High electrical performance
  • Resistance to oil and solvents
  • Ability to withstand wear and abrasion
  • Bend radius is 10 times the cable diameter
  • Cross Sectional Area: 0.34 mm²
  • Sheath Colour: Purple
  • American Wire Gauge: 22
  • Cable Shape: Wire/Single Core
  • Core Strands: 19/0.65 mm
  • Length: 30m
  • Insulation Material: PVC
  • Series: Hook-up Wire PVC

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Violet
AWG 22AWG
Conductor Cross Section 0.34mm²
Number of Cores 1
Conductor Stranding 19/0.65
Insulation Material PVC
Length 304.8m
Type Equipment Wire
Conductor AWG 22
Conductor Material Tinned Copper
Diameter (in) 0.052
Height 2In
Material PVC, Irradiated
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Operating Temperature -55 to 105°
Series Hook-up Wire PVC
Shielding UNSHIELDED
Stranding 19/34
Voltage 150
Voltage Rating 150V
Weight 3Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot