Alpha Wire 6719 RD001 10 AWG MPPE Red EcoWire Hook Up Wire 1KFT

MPN
6719 RD001
Brand
Alpha Wire
Order Code
01-5551
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1191.00
3+ £1173.62
5+ £1167.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 9 weeks

Alpha Wire 6719 RD001 10 AWG MPPE Red EcoWire Hook Up Wire 1KFT - The 6719 series EcoWire from Alpha Wire are hook up wires used for electrical connections. EcoWire is the latest innovation in hook up wire featuring flexible Noryl insulation to provide an environment friendly alternative to PVC.

Noryl is a modified polyphenylene ether thermoplastic that is inherently lighter, tougher and more flame resistance than PVC. The superior dielectric property of mPPE reduces wall thickness and maintains the same electrical properties as PVC.

EcoWire's diameter is up to 45% smaller in size than equivalent wire and can be recycled easily


  • Jacket Material: MPPE
  • Wire Gauge: 10 AWG
  • Reel Length (Imperial): 1000ft
  • Operating Temperature Max: 105°C
  • Voltage Rating: 600V
  • External Diameter: 3.66mm
  • Product Range: EcoWire
  • Jacket Colour: Red
  • Conductor Area CSA: 5.26mm²
  • Reel Length (Metric): 305m
  • No. of Max Strands x Strand Size: 105 x 30AWG
  • Conductor Material: Tinned Copper
  • Approval Specification: CE, CSA

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Red
AWG 30AWG
Number of Cores 1
Conductor Stranding 105/30
Insulation Material MPPE
Length 304.8m
Conductor AWG 10
Conductor Material Tinned Copper
Diameter (in) 0.144
Material MPPE
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Operating Temperature -40 to 105°
Outer diameter 3.66mm
Shielding UNSHIELDED
Stranding 105/30
Voltage 600
Voltage Rating 600V
Weight 38Kg

Reviews

Be the first to submit a review

Trustpilot